Analog Devices ADR01BRZ, Fixed Series Voltage Reference 10V, ±0.05 % 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.995 V
Maximum Output Voltage 10.005 V
Pin Count 8
Line Regulation 30 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4mm
Length 5mm
Height 1.5mm
294 In stock - FREE next working day delivery available
Price Each (In a Tube of 98)
£ 3.365
(exc. VAT)
£ 4.038
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£3.365
£329.77
490 - 882
£3.279
£321.342
980 +
£3.197
£313.306
*price indicative
Related Products
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications ...