Analog Devices AD7533LNZ, Parallel DAC, 1.7Msps, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Conversion Rate 1.7Msps
Typical Single Supply Voltage 15 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 0.8µs
Full Scale Error ±1%FSR
Height 3.3mm
Integral Nonlinearity Error ±0.05%FSR
Length 20.07mm
Maximum Operating Temperature +85 °C
Dimensions 20.07 x 6.35 x 3.3mm
Minimum Operating Temperature -40 °C
Width 6.35mm
600 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 10.751
(exc. VAT)
£ 12.901
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£10.751
£268.775
*price indicative