TDK, SLF Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc

  • RS Stock No. 111-0882
  • Mfr. Part No. SLF10145T-100M2R5-PF
  • Brand TDK
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:

Low profile SMT magnetically shielded power line inductor for EMC reduction Product lineup allows for various usages

Applications:

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 10 μH
Maximum DC Current 3A
Length 10.1mm
Depth 10.1mm
Height 4.5mm
Dimensions 10.1 x 10.1 x 4.5mm
Tolerance ±20%
Maximum DC Resistance 36.4mΩ
Series SLF
Minimum Operating Temperature -20°C
Maximum Operating Temperature +90°C
Inductor Construction Wire-Wound
1500 In stock - FREE next working day delivery available
Price Each (On a Reel of 500)
£ 0.382
(exc. VAT)
£ 0.458
(inc. VAT)
Units
Per unit
Per Reel*
500 - 2000
£0.382
£191.00
2500 - 4500
£0.317
£158.50
5000 +
£0.301
£150.50
*price indicative
Related Products
Professional series of TDK surface mount power inductor ...
Description:
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits. High magnetic shield construction Generic use portable DC to DC converter line Test frequency = 100 k Hz.
Wurth WE-PD wirewound surface mount inductor is magnetically ...
Description:
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C. Switching regulators with low operating voltages Integrated DC-DC converters Switching regulators with high efficiency (>86%)Graphic ...
LQH55D series wirewound inductors for choke applications using ...
Description:
LQH55D series wirewound inductors for choke applications using high performance thick wire wound technology. Low direct current resistance, large current capacity and large inductance For DC-DC converters and DC power supply circuits.
This range of unshielded power inductors from our ...
Description:
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters. High current (up to 8.6 Amps)Compact design ...