- RS Stock No.:
- 110-9121
- Mfr. Part No.:
- TEC-BATTERY+CHARGER-UK-RS
- Brand:
- Power Adhesives
3 In stock - FREE next working day delivery available
Added
Price Each
£202.34
(exc. VAT)
£242.81
(inc. VAT)
Units | Per unit |
1 + | £202.34 |
- RS Stock No.:
- 110-9121
- Mfr. Part No.:
- TEC-BATTERY+CHARGER-UK-RS
- Brand:
- Power Adhesives
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Power Adhesive Ryobi Batteries & Chargers
The Ryobi battery and charger from Power Adhesives have been designed to be used with the b-tec 807 cordless glue gun.
The battery has a 4 stage fuel gauge which gives you an excellent indication of the charge that you have left. Meaning that you can prepare your workload and plan when to recharge the battery.
The 18 V 1.5 Ah lithium+ battery recharges in around 60 min using the corresponding charger. The green light on the charger stops flashing and shows green when the battery is fully charged and ready to be used.
The battery has a 4 stage fuel gauge which gives you an excellent indication of the charge that you have left. Meaning that you can prepare your workload and plan when to recharge the battery.
The 18 V 1.5 Ah lithium+ battery recharges in around 60 min using the corresponding charger. The green light on the charger stops flashing and shows green when the battery is fully charged and ready to be used.
Note
Charge the battery overnight on the first charge.
Always use the correct battery with the charger.
Always use the correct battery with the charger.
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Voltage Rating | 18V |
Battery Capacity | 1.5Ah |
For Use With | b-tec 807 |
- RS Stock No.:
- 110-9121
- Mfr. Part No.:
- TEC-BATTERY+CHARGER-UK-RS
- Brand:
- Power Adhesives
Related links
- Battery Chargers
- Power Tool Chargers
- Power Adhesives TEC-BATTERY-RS 1.5Ah 18V Battery & Charger, For...
- 2Ah 18V Battery & Charger, For Use With DEWALT XR
- 5Ah 18V Battery & Charger, For Use With DEWALT XR
- 1.7Ah 18V Battery & Charger, For Use With DEWALT XR
- 9Ah 18V Battery & Charger, For Use With DEWALT XR
- DeWALT DCB1104P2-QW 5Ah 18V Battery & Charger, For Use With DEWALT XR