WIMA 1nF Polyester Capacitor PET 63 V ac, 100 V dc ±20% Through Hole

  • RS Stock No. 108-2435
  • Mfr. Part No. FKS2 1.0N 100M
  • Brand WIMA
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

FKS2 Series

Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration

Specifications
Attribute Value
Capacitance 1 nF
Voltage 63 V ac, 100 V dc
Mounting Type Through Hole
Lead Pitch 5mm
Series FKS2
Tolerance ±20%
Dielectric PET
Length 7.2mm
Depth 2.5mm
Height 6.5mm
Dimensions 2.5 x 6.5 x 7.2mm
Tolerance Minus -20%
Terminal Type Through Hole
Tolerance Plus +20%
Lead Diameter 0.5mm
1245 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.208
(exc. VAT)
£ 0.25
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£0.208
£1.04
25 - 45
£0.174
£0.87
50 - 120
£0.152
£0.76
125 - 370
£0.136
£0.68
375 +
£0.128
£0.64
*price indicative
Related Products
Suitable for both high ac and dc applications ...
Description:
Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation Encapsulation meets UL94V-0.
Typical applications are general purchase blocking, coupling, decoupling, ...
Description:
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive High pulse strength High contact reliability Stacked-film technology Plastic case with epoxy resin sealing (UL 94 V-0).
Stacked-film radial wire-ended metallised polyester film capacitors These ...
Description:
Stacked-film radial wire-ended metallised polyester film capacitors These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps.
Main applications include: Blocking, bypassing, filtering, timing, coupling ...
Description:
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications.