Analog Devices AD558JNZ, Parallel DAC, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 3µs
Output Polarity Unipolar
Full Scale Error ±2.5LSB
Integral Nonlinearity Error ±0.5LSB
Minimum Operating Temperature 0 °C
Dimensions 22.1 x 6.35 x 4.57mm
Length 22.1mm
Width 6.35mm
Height 4.57mm
Maximum Operating Temperature +70 °C
25 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 14.263
(exc. VAT)
£ 17.116
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£14.263
£356.575
*price indicative