Analog Devices ADR421ARZ, Fixed Series Voltage Reference 2.5V, ±0.13 % 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.497 V
Maximum Output Voltage 2.503 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
294 In stock - FREE next working day delivery available
Price Each (In a Tube of 98)
£ 3.94
(exc. VAT)
£ 4.73
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£3.94
£386.12
490 - 882
£3.839
£376.222
980 +
£3.743
£366.814
*price indicative