Panasonic 28.7kΩ 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF2872X

  • RS Stock No. 106-5221
  • Mfr. Part No. ERJ2RKF2872X
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0402 Format Resistor, ERJ2RK Series - 1% (5kΩ - 30kΩ)

Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Specifications
Attribute Value
Resistance 28.7 kΩ
Technology Thick Film
Package/Case 0402 (1005M)
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/°C
Automotive Standard AEC-Q200
Series ERJ
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product