Panasonic 680nF Polypropylene Capacitor PP 450V dc ±5% Tolerance Through Hole ECWFE Series

  • RS Stock No. 105-1088
  • Mfr. Part No. ECWFE2W684JA
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ECWFE Series

The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.

Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise

Product Application Information

ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Specifications
Attribute Value
Capacitance 680 nF
Voltage 450 V dc
Mounting Type Through Hole
Tolerance ±5%
Series ECWFE
Lead Pitch 15mm
Length 17.5mm
Depth 7mm
Height 12.5mm
Dimensions 17.5 x 7 x 12.5mm
Dielectric Metallised Polypropylene
Dielectric Material Family Metallised Polypropylene Film
Dissipation Factor ≤0.1 % @ 1 kHz
Lead Diameter 0.8mm
Maximum Operating Temperature +105°C
Terminal Type Radial
Minimum Operating Temperature -40°C
Lead Length 4mm
1680 In stock for FREE next working day delivery
Price Each (In a Bag of 10)
£ 0.332
(exc. VAT)
£ 0.398
(inc. VAT)
Units
Per unit
Per Bag*
10 - 40
£0.332
£3.32
50 - 90
£0.282
£2.82
100 - 240
£0.249
£2.49
250 - 990
£0.216
£2.16
1000 +
£0.199
£1.99
*price indicative
Related Products
A very low loss dielectric suitable for continuous ...
Description:
A very low loss dielectric suitable for continuous use at high voltages It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
KEMET C4AE power film capacitors are constructed from ...
Description:
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires. High ripple current Low losses Self-healing Excellent contact reliability High capacitance density.
MKP DC link High Density Series up to ...
Description:
MKP DC link High Density Series up to 480 μF. High CV product, compact Good self-healing properties Over-voltage capability Low losses with high current capability High reliability Long useful life RoHS-compatible Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters.
The Panasonic EC series 4.7μF capacitor is 450VDC ...
Description:
The Panasonic EC series 4.7μF capacitor is 450VDC non-inductive constructed using metalized polypropylene film with flame retardant plastic case. • Compact in dimension 26mm x 12mm x 19mm• Excellent frequency characteristics• Flame retardant plastic case and non-combustible resin• Lead spacing of 22.5mm• Low hum sound noise• Operating temperature ranges between ...