Murata LQG15HN Series 1.2 nH ±0.3nH Multilayer SMD Inductor, 0402 (1005M) Case, Q: 8 300mA dc 100mΩ Rdc

  • RS Stock No. 104-8561P
  • Mfr. Part No. LQG15HN1N2S02D
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata 0402 LQG15HN Series High Frequency Chip Inductors

LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

Specifications
Attribute Value
Series LQG15HN
Inductance 1.2 nH
Tolerance ±0.3nH
Maximum DC Current 300mA
Minimum Quality Factor 8
Package/Case 0402 (1005M)
Maximum DC Resistance 100mΩ
Dimensions 1 x 0.5 x 0.5mm
Depth 0.5mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Moulded Yes
Inductor Construction Multilayer
24400 In stock for FREE next working day delivery
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.006
(exc. VAT)
£ 0.007
(inc. VAT)
Units
Per unit
200 +
£0.006
Packaging Options: