Pactec LH, ABS, 139.7 x 182.9 x 55.9mm Desktop Enclosure, Black

  • RS Stock No. 104-6317
  • Mfr. Part No. LH57-200-000-K
  • Brand Pactec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ABS instrument housing

Extremely robust, clam-shell housingmade from structured ABS plasticRemovable front and rear platesWith numerous mounting options in the upper part and base and on the side panels for board mountingApplication areas: modem, hubs, computer peripherals, transmitters and receiver, etc.Supplied with mounting screws and detailed dimensional drawingColours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black

Specifications
Attribute Value
Body Material ABS
External Length 139.7 mm
External Width 182.9 mm
External Height 55.9 mm
External Dimensions 139.7 x 182.9 x 55.9mm
Colour Black
Series LH
Internal Mounting Type PCB Mounted
Standards Met UL 94 HB, ULE56070
Discontinued product