Pactec CM, ABS, 133.34 x 129.01 x 38.1mm Desktop Enclosure, Black

  • RS Stock No. 104-6309
  • Mfr. Part No. CM5-125-000-K
  • Brand Pactec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ABS instrument housing

Extremely robust, clam-shell housingmade from structured ABS plasticRemovable front and rear platesWith numerous mounting options in the upper part and base and on the side panels for board mountingApplication areas: modem, hubs, computer peripherals, transmitters and receiver, etc.Supplied with mounting screws and detailed dimensional drawingColours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black

Specifications
Attribute Value
Body Material ABS
External Length 133.3 mm
External Width 129 mm
External Height 38.1 mm
External Dimensions 133.34 x 129.01 x 38.1mm
Colour Black
Series CM
Internal Mounting Type PCB Mounting Bosses
Standards Met RoHS, UL 94 HB
Discontinued product