Panasonic 51.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6ARB5112V

  • RS Stock No. 103-8782
  • Mfr. Part No. ERA6ARB5112V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors

ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Specifications
Attribute Value
Resistance 51.1 kΩ
Technology Metal Film
Package/Case 0805 (2012M)
Tolerance ±0.1%
Power Rating 0.125W
Temperature Coefficient ±10ppm/°C
Series ERA
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product