Panasonic 499Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP06F4990V

  • RS Stock No. 103-8753
  • Mfr. Part No. ERJP06F4990V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)

Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Specifications
Attribute Value
Resistance 499 Ω
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1%
Power Rating 0.5W
Temperature Coefficient ±100ppm/°C
Series ERJP06
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Available to back order for despatch 28/07/2020
Price Each (On a Reel of 5000)
£ 0.016
(exc. VAT)
£ 0.019
(inc. VAT)
Units
Per unit
Per Reel*
5000 - 10000
£0.016
£80.00
15000 +
£0.015
£75.00
*price indicative
Related Products
ERA 6A metal film resistors from Panasonic offer ...
Description:
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution. AEC-Q200 qualified Small temperature coefficient of resistance Small resistance tolerance Excellent linearity and low current noise0.125 W Power Rating. ...
Ohmite TEH70 series thick film power resistors are ...
Description:
Ohmite TEH70 series thick film power resistors are completely encapsulated and insulated TO-247 package for low ohmic value, and non-inductive design for high-frequency and pulsing applications. 70 Watt power rating at 25°C case temperature Non-inductive performance Low thermal resistance RoHS compliant TO-247 package configuration Resistor package totally insulated from heat ...