Panasonic Tantalum Capacitor 470μF 6.3V dc Polymer Solid ±20% Tolerance POSCAP TPF Series

  • RS Stock No. 103-8726
  • Mfr. Part No. 6TPF470MAH
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

POSCAP TPF series

Panasonic TPF series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 1000 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables extremely low ESR of 5 mΩ. TPF tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Specifications
Attribute Value
Technology Polymer
Capacitance 470 µF
Voltage 6.3 V dc
Mounting Type Surface Mount
Package/Case D4
Equivalent Series Resistance 10mΩ
Tolerance ±20%
Length 7.3mm
Depth 4.3mm
Height 3.8mm
Dimensions 7.3 x 4.3 x 3.8mm
Series POSCAP TPF
Electrolyte Type Solid
Leakage Current 296.1 μA
Maximum Operating Temperature +105°C
Tolerance Plus +20%
Tolerance Minus -20%
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Discontinued product