Panasonic 330nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole ECQUA Series

  • RS Stock No. 103-8615
  • Mfr. Part No. ECQUAAF334K
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ECQUA Series 20mm leads

Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.

In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads

Applications

These film capacitors are recommended for application in interference suppressors.

Standards

IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14

Approvals

UL; CSA; VDE

Warning

  • Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute Value
Capacitance 330 nF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±10%
Series ECQUA
Lead Pitch 15mm
Suppression Class X2
Length 17.5mm
Depth 9mm
Height 16mm
Dimensions 17.5 x 9 x 16mm
Dielectric Metallised Polypropylene
Minimum Operating Temperature -40°C
Terminal Type Through Hole
Lead Diameter 0.6mm
Maximum Operating Temperature +110°C
400 In stock for FREE next working day delivery
Price Each (In a Bag of 100)
£ 0.254
(exc. VAT)
£ 0.305
(inc. VAT)
Units
Per unit
Per Bag*
100 - 400
£0.254
£25.40
500 - 900
£0.218
£21.80
1000 +
£0.206
£20.60
*price indicative
Related Products
From NIC Components these NPX series interference suppression ...
Description:
From NIC Components these NPX series interference suppression capacitors feature a metalised polypropylene dielectric and a sealf-healing non-inductive constuction. With a flammability tested molded case, the NPX series is suitable for a number of applications, such as an across-the-line capacitor or a radio interference capacitor.
For use as interference suppressors in X2 and ...
Description:
For use as interference suppressors in X2 and across the line applications Encapsulated in self-extinguishing material meeting the requirements of UL94V-0.