Norgren M12 x 1 Brass Bulkhead Locknut

  • RS Stock No. 830-390
  • Mfr. Part No. 186F10012
  • Brand Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Bulkhead Locknut

Sleeves, Nuts & Plugs

ENOTS compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable.

Specifications
Attribute Value
Manufacturer Series 18
Connection M12 x 1
Material Brass
Connection Thread Size M12 x 1
Connection Thread Standard Metric
175 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.812
(exc. VAT)
£ 2.174
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.812
£9.06
25 - 45
£1.738
£8.69
50 - 120
£1.698
£8.49
125 +
£1.664
£8.32
*price indicative
Related Products
ENOTS compression fittings are ideal for most general ...
Description:
ENOTS compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable.
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Tube to tube threaded connector.