ALWAYSE Circular Flange 45mm Steel Ball Transfer Unit

  • RS Stock No. 687-859
  • Mfr. Part No. 545013
  • Brand ALWAYSE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Euro Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).

Features and Benefits

Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting

Fixing Clip

Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.

Stainless Steel or Mild Steel, Zinc Plated

Specifications
Attribute Value
Mounting Type Circular Flange
Maximum Load 550kg
Ball Diameter 45mm
Load Ball Material Steel
Case Material Steel
Flange Diameter 75mm
17 In stock - FREE next working day delivery available
Price Each
£ 23.71
(exc. VAT)
£ 28.45
(inc. VAT)
Units
Per unit
1 - 4
£23.71
5 - 9
£22.76
10 - 24
£22.29
25 +
£21.82
Related Products
The ALWAYSE circular flange mount euro ball transfer ...
Description:
The ALWAYSE circular flange mount euro ball transfer unit is a pre-lubricated device with a maximum load capacity is 120kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. Fixing clipA fixing clip helps to fix either the top side of ...
The Alwayse Engineering 522014 22mm circular flange type ...
Description:
The Alwayse Engineering 522014 22mm circular flange type ball transfer unit with white nylon load ball is used to move or transfer loads in all directions. Nylon load ball for light load non marking applications Various fixing clips available for mounting purposes Maximum operating temperature 70°C continuous to 80°C intermittent. ...
The Always Engineering 3322HD 22mm three hole flange ...
Description:
The Always Engineering 3322HD 22mm three hole flange fixing ball transfer unit is used to move or transfer loads in all directions. Single dirt exit hole in base of unit Maximum operating temperature 70°C continuous or 100°C intermittent.
The Alwayse Engineering 30251400 25.4mm two hole flange ...
Description:
The Alwayse Engineering 30251400 25.4mm two hole flange fixing ball transfer unit with nylon load ball is used to move or transfer loads in all directions. Nylon load ball for light load applications where the item to be moved is sensitive to marking Maximum operating temperature 70°C continuous to 80°C ...