ALWAYSE 3-Hole Flange 32mm Steel Ball Transfer Unit

  • RS Stock No. 687-607
  • Mfr. Part No. 102213
  • Brand ALWAYSE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

ALWAYSE Bolt Fixing Ball Transfer Unit

The ALWAYSE 3-hole flange mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 125kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. It is available in a wide choice of load capacities, sizes and fixings.

Features and Benefits

Ball diameter is 32mm
Flange diameter is 73.7mm
Case material is steel
Flange type fitting
3%-5% of load force required to start motion
2% of load force required to maintain motion
Load ball material is steel with zinc plated
Self-cleaning hole in base of bearing cup
Operating temperature ranging between -30°C and 70°C

Certifications

ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Specifications
Attribute Value
Mounting Type 3-Hole Flange
Maximum Load 125kg
Ball Diameter 32mm
Load Ball Material Steel
Case Material Steel
Flange Diameter 73.7mm
170 In stock - FREE next working day delivery available
Price Each
£ 5.94
(exc. VAT)
£ 7.13
(inc. VAT)
Units
Per unit
1 - 4
£5.94
5 - 9
£5.70
10 - 24
£5.59
25 +
£5.46
Related Products
The Alwayse Engineering 8101516 15mm circular flange type ...
Description:
The Alwayse Engineering 8101516 15mm circular flange type ball transfer unit with stainless steel load ball is used to move or transfer loads in all directions. Single dirt exit hole Assembled with no seal as standard Strong solid steel CNC precision machined body construction Maximum operating temperature 70°C continuous, 100°C ...
The Alwayse Engineering 8002216 22mm press fit type ...
Description:
The Alwayse Engineering 8002216 22mm press fit type ball transfer unit with stainless steel load ball is used to move or transfer loads in all directions. Single dirt exit hole Strong solid steel CNC precision machined body construction Maximum operating temperature 70°C continuous, 100°C intermittent.
The Alwayse Engineering 8053013 30mm press fit type ...
Description:
The Alwayse Engineering 8053013 30mm press fit type ball transfer unit is used to move or transfer loads in all directions. Strong solid steel construction Multi-dirt exit holes in base for removal of dirt and debris Maximum operating temperature 70 C continuous or 100 C intermittent.
The Alwayse Engineering 8004513 45mm press fit type ...
Description:
The Alwayse Engineering 8004513 45mm press fit type ball transfer unit is used to move or transfer loads in all directions. Single dirt exit hole Strong solid steel body construction.