Texas Instruments CD74HCT137E, 1 Decoder, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Family HCT
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 1
Polarity Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Width 6.35mm
Minimum Operating Supply Voltage 4.5 V
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
£ 2.00
(exc. VAT)
£ 2.40
(inc. VAT)
Units
Per unit
1 - 14
£2.00
15 - 29
£0.86
30 - 59
£0.79
60 - 119
£0.70
120 +
£0.61
Not available for guaranteed pre 9am/10am delivery