- RS Stock No.:
- 626-141
- Mfr. Part No.:
- AP/W/SWITCH
- Brand:
- Eaton
2534 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.69
(exc. VAT)
£21.23
(inc. VAT)
Units | Per unit |
1 - 9 | £17.69 |
10 - 14 | £16.96 |
15 + | £16.22 |
- RS Stock No.:
- 626-141
- Mfr. Part No.:
- AP/W/SWITCH
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fulleon Askari Panel Sounder - AP/W/SWITCH
Fulleon's panel sounder has been created and designed to fit through the fascials of control panels and equipment housings, all achievable because of the sounders compact size. Maximum audibility and simple installation is accomplished through the single nut fixing, this ease of use matched with the high IP rating makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.
Features & Benefits
Features an IP rating of IP65, this means that the electronic sounder has full protection against dust and other particles. The IP65 rating also means that the sounder has protection against low-pressure jets or direct water coming from any angle
White in colour, the sounder has an aesthetically pleasing finish
Tone select switch and volume control options
Easily accommodated and simple to install into control equipment enclosures
A smooth DC power supply is required for the unit (accepts most common DC supplies)
Optional internal or external use
Dedicated panel fixing
32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
Users will commonly find this type of electronic sounder within industrial, lighting and security applications
Has a second tone for a two-stage alarm
Through panel fixing
ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
92dBA sound output at 24VDC
Automatic synchronisation
Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
White in colour, the sounder has an aesthetically pleasing finish
Tone select switch and volume control options
Easily accommodated and simple to install into control equipment enclosures
A smooth DC power supply is required for the unit (accepts most common DC supplies)
Optional internal or external use
Dedicated panel fixing
32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
Users will commonly find this type of electronic sounder within industrial, lighting and security applications
Has a second tone for a two-stage alarm
Through panel fixing
ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
92dBA sound output at 24VDC
Automatic synchronisation
Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
Eaton White 32-Tone Electronic Sounder, 9 to 28V DC, 92dB - Askari Panel Series - AP/W/SWITCH
Looking for an audible alarm you can set to issue different alerts? Install this white electronic sounder from Eaton to enhance safety in your workplace. You can choose from 32 tones at volumes up to 100dB (decibels) to make people aware of different hazards or status changes. At 50mm in diameter, this component is compact and easy to fit on control panels and equipment housing. It's ideal for large open areas and noisy environments like construction sites.
• Single nut fixing for quick and easy installation at the desired height for maximum audibility
• IP65 (ingress protection) rating indicates protection from dust and low-pressure water jets
• IP65 (ingress protection) rating indicates protection from dust and low-pressure water jets
Can I use this sounder in harsh conditions?
Yes – this sounder operates in temperatures ranging from -25°C to +70°C so it's suitable for use in heavy-duty indoor and outdoor settings. The housing is made from rugged ABS (acrylonitrile butadiene styrene), which is resistant to corrosives and chemicals.
Can I change the volume on this electronic sounder?
Yes. This electronic sounder has both tone-select and volume-control options.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 28 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 92dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Panel Mount |
Diameter | 50 mm |
Application Type | Sounder |
Minimum Decibel | 92dB |
Maximum Decibel | 100dB |
Series | Fulleon Askari Panel |
Standards Met | CE Certified |
Housing Material | ABS |
Special Features | EN54-3 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |