- RS Stock No.:
- 557-688
- Mfr. Part No.:
- 5314/2TDHP
- Brand:
- ebm-papst
Available to back order for despatch 23/08/2024
Added
Price Each
£170.15
(exc. VAT)
£204.18
(inc. VAT)
Units | Per unit |
1 - 4 | £170.15 |
5 - 9 | £156.54 |
10 - 24 | £149.73 |
25 - 49 | £139.52 |
50 + | £122.51 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 557-688
- Mfr. Part No.:
- 5314/2TDHP
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
Performance from 600m³/h to a maximum of 930m³/h, depending on model
PWM control input
Open-collector tachometer signal output as standard
Compatible with DCP and TMS controllers
S-Force family
PWM control input
Open-collector tachometer signal output as standard
Compatible with DCP and TMS controllers
S-Force family
Note
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 139.6mm |
Power Consumption | 42W |
Width | 139.6mm |
Depth | 50.8mm |
Dimensions | 140 x 140 x 51mm |
Air Flow | 410m³/h |
Noise Level | 70dB |
Fan Speed | 6000rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 557-688
- Mfr. Part No.:
- 5314/2TDHP
- Brand:
- ebm-papst
Related links
- ebm-papst 6200 N Series Axial Fan DC Operation 17W, 172 x 51mm
- ebm-papst 6300 TD - S-Force Series Axial Fan DC Operation 150W, 172 x 51mm
- ebm-papst 5300 TD - S-Force Series Axial Fan DC Operation 149W,...
- ebm-papst 6200 N Series Axial Fan DC Operation 18W 172 x 51mm
- ebm-papst 6400 Series Axial Fan DC Operation 17W, 172 x 150 x 51mm
- ebm-papst DV 6300 TD - S-Force Series Axial Fan DC Operation 300W,...
- ebm-papst 5300 TD - S-Force Series Axial Fan DC Operation 67W, 140...
- ebm-papst 6300 TD - S-Force Series Axial Fan DC Operation 40W, 172 x 51mm