FTA35011-FM-RA EAD - 2G (GSM/GPRS) Antenna, Direct Mount, FME

  • RS Stock No. 537-779
  • Mfr. Part No. FTA35011-FM-RA
  • Brand EAD
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Targan GSM 900/1800/1900MHz Antenna

External Mount Antenna
Dual/Tri band GSM
Dimensions; sleeve 48 x 8 mm plus connector
Ideal for GSM Telemetry applications

GSM (Global System for Mobile communications) Antennas

Specifications
Attribute Value
Internal/External External
RF Protocols 2G (GSM/GPRS)
Antenna Physical Form Stubby
Supported Frequency Bands 806 → 960 MHz, 1710 → 1990 MHz
Antenna Mounting Type Direct
Connector Type FME
Includes Lead No
Gain 1dBi
Connector Gender Female
18 In stock for FREE next working day delivery
Price Each
£ 8.29
(exc. VAT)
£ 9.95
(inc. VAT)
Units
Per unit
1 - 9
£8.29
10 - 49
£6.79
50 - 99
£6.21
100 - 199
£5.80
200 +
£5.38
Related Products
The PTR2700 blade antenna has a half wave ...
Description:
The PTR2700 blade antenna has a half wave dipole and covers 800/900/1800/1900/2100 MHz and 2600 MHz for GSM and UMTS (3G) and 4G.The antenna is housed in an injection-moulded cover with an SMA-Male swivel joint connector. This connector is lockable in three positions. The PTR2100 offers 1.5 dB peak gain.This ...
The Tango 17 antenna family are virtually indestructible, ...
Description:
The Tango 17 antenna family are virtually indestructible, bell-shaped antennas tuned to the mobile phone (cellular) quad band GSM/GPRS and 3G operating frequencies. The antenna housing is made from thick, ABS plastic and a rubber seal gasket ensures its IP67 rating. You can mount it securely inside or outside using ...
The Oscar 1A omnidirectional wall mount antenna is ...
Description:
The Oscar 1A omnidirectional wall mount antenna is tuned to quad band GSM/GPRS and 3G frequencies. Made from black ABS plastic with a lightweight aluminium mounting bracket. Designed for outdoor and its high-quality monopole design provides a peak gain of 5 d Bi.Common applications include remote monitoring and alarm & ...
A Miniature antenna for demanding applications. This antenna ...
Description:
A Miniature antenna for demanding applications. This antenna provides operation at both GSM Quad Band Frequencies with +2d Bi gain. 1/4 Wave Monopole Antenna +2 d Bi Gain Rugged ABS Housing Length 59 mm SMA Male Connector.