Nexperia PBSS302PX,115 PNP Transistor, 5.1 A, 20 V, 4-Pin UPAK

  • RS Stock No. 485-375
  • Mfr. Part No. PBSS302PX,115
  • Brand Nexperia
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Low Saturation Voltage PNP Transistors

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 5.1 A
Maximum Collector Emitter Voltage 20 V
Package Type UPAK
Mounting Type Surface Mount
Maximum Power Dissipation 2.1 W
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Collector Base Voltage 20 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 130 MHz
Pin Count 4
Number of Elements per Chip 1
Maximum Collector Emitter Saturation Voltage 0.3 V
Maximum Base Emitter Saturation Voltage 1.05 V
Dimensions 1.6 x 4.6 x 2.6mm
Height 1.6mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Length 4.6mm
Width 2.6mm
3280 In stock - FREE next working day delivery available
Price Each (In a Pack of 20)
£ 0.389
(exc. VAT)
£ 0.467
(inc. VAT)
Units
Per unit
Per Pack*
20 - 40
£0.389
£7.78
60 - 100
£0.379
£7.58
120 - 220
£0.368
£7.36
240 - 460
£0.359
£7.18
480 +
£0.352
£7.04
*price indicative
Packaging Options:
Related Products
Medium frequency transistors, Ideal for all your tuning ...
Description:
Medium frequency transistors, Ideal for all your tuning and amplification needs, Optimized for high transition frequencies, our bipolar medium frequency transistors give you high performance, miniature solutions. High transition frequency Very low feedback capacitance (typ. 0.35 p F)Small and very small packages TV tuner TV IF amplifier Audio amplifier.
Medium power transistors, Robust and efficient solutions suitable ...
Description:
Medium power transistors, Robust and efficient solutions suitable for many applications, Our medium power transistors are automotive qualified according to AEC-Q101, ensuring they make highly reliable solutions for a broad spectrum applications. You also have a choice of three packages, the SOT89, SOT223 and SOT1061. High current Three current gain ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Wide-band high-frequency bipolar junction transisstors from ROHM for ...
Description:
Wide-band high-frequency bipolar junction transisstors from ROHM for applications such as RF amplifiers and HF oscillators.