Nexperia PBSS304PX,115 PNP Transistor, 4.2 A, 60 V, 4-Pin UPAK

  • RS Stock No. 485-230P
  • Mfr. Part No. PBSS304PX,115
  • Brand Nexperia
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HK
Product Details

Low Saturation Voltage PNP Transistors

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 4.2 A
Maximum Collector Emitter Voltage 60 V
Package Type UPAK
Mounting Type Surface Mount
Maximum Power Dissipation 2.1 W
Minimum DC Current Gain 60
Transistor Configuration Single
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 130 MHz
Pin Count 4
Number of Elements per Chip 1
Width 2.6mm
Minimum Operating Temperature -65 °C
Maximum Collector Emitter Saturation Voltage 0.31 V
Maximum Operating Temperature +150 °C
Maximum Base Emitter Saturation Voltage 1.05 V
Height 1.6mm
Dimensions 1.6 x 4.6 x 2.6mm
Length 4.6mm
4980 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.163
(exc. VAT)
£ 0.196
(inc. VAT)
Units
Per unit
20 +
£0.163
Packaging Options:
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Description:
Up to 60 V VCEO and up to 800 mA IC, Delivering shorter storage times and significantly reduced switching times, our NPN and PNP switching transistors give you a design advantage. You can choose from a sizeable portfolio, with devices offered in several package options including small and ultra small ...
60V, 3 A NPN high power bipolar transistor, ...
Description:
60V, 3 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT60603PY. High thermal power dissipation capability High temperature applications up to 175 °CReduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAKHigh energy efficiency ...
Transistors single NPN, A great choice of devices, ...
Description:
Transistors single NPN, A great choice of devices, and packages down to ultra-small sizes, Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are pefect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 ...