ON Semi MJD122T4G NPN Darlington Pair, 8 A 100 V HFE:100, 3-Pin DPAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Specifications
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 8 A
Maximum Collector Emitter Voltage 100 V
Maximum Emitter Base Voltage 5 V
Package Type DPAK (TO-252)
Mounting Type Surface Mount
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 100
Maximum Base Emitter Saturation Voltage 4.5 V
Maximum Collector Base Voltage 100 V
Maximum Collector Emitter Saturation Voltage 4 V
Maximum Collector Cut-off Current 0.01mA
Dimensions 6.73 x 6.22 x 2.38mm
Minimum Operating Temperature -65 °C
Height 2.38mm
Length 6.73mm
Width 6.22mm
Maximum Operating Temperature +150 °C
260 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.237
(exc. VAT)
£ 0.284
(inc. VAT)
Units
Per unit
100 - 380
£0.237
400 - 980
£0.225
1000 +
£0.187
Packaging Options:
Related Products
NPN Power Transistors, ON Semiconductor. ...
Description:
NPN Power Transistors, ON Semiconductor.
General Purpose NPN Transistors, up to 1A, ON ...
Description:
General Purpose NPN Transistors, up to 1A, ON Semiconductor.
General Purpose NPN Transistors, Over 1A, ON Semiconductor. ...
Description:
General Purpose NPN Transistors, Over 1A, ON Semiconductor.
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages. NPN Darlington Transistors, STMicroelectronics. Bipolar Transistors, STMicroelectronics.