Infineon IRS21844SPBF Dual Half Bridge MOSFET Power Driver, 2.3A 14-Pin, SOIC

  • RS Stock No. 456-204
  • Mfr. Part No. IRS21844SPBF
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology Half Bridge
Mounting Type Surface Mount
Peak Output Current 2.3A
Number of Outputs 2
Polarity Inverting, Non-Inverting
Package Type SOIC
Pin Count 14
Bridge Type Half Bridge
Input Logic Compatibility CMOS, LSTTL
High and Low Sides Dependency Synchronous
Minimum Operating Temperature -40 °C
Width 3.99mm
Length 8.74mm
Maximum Operating Temperature +125 °C
Dimensions 8.74 x 3.99 x 1.5mm
Height 1.5mm
45 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 1.802
(exc. VAT)
£ 2.162
(inc. VAT)
Units
Per unit
Per Pack*
5 - 25
£1.802
£9.01
30 +
£1.508
£7.54
*price indicative
Packaging Options:
Related Products
PWM (Pulse Width Modulation) - FF (Fixed Frequency) ...
Description:
PWM (Pulse Width Modulation) - FF (Fixed Frequency) ICs, Infineon. AC-DC Power Conversion, Infineon.
Ballast Control ICs for Fluorescent Lamps, STMicroelectronics. LED ...
Description:
Ballast Control ICs for Fluorescent Lamps, STMicroelectronics. LED Drivers, Lighting ICs, STMicroelectronics.