HellermannTyton IWS Cable Marker Black

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Specifications
Attribute Value
Colour Black
Length 50m
Material Plastic
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Operating Temperature Range -40 → +80 °C
Series IWS
7 In stock for delivery within 2 working days
Price 1 Reel of 50
£ 92.67
(exc. VAT)
£ 111.20
(inc. VAT)
Reel(s)
Per Reel
Per unit*
1 - 9
£92.67
£1.853
10 - 49
£88.05
£1.761
50 +
£83.40
£1.668
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Chevron cut PVC cable markers supplied on reels. ...
Description:
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting. ...
Casio black lettering on white heat shrink tubing. ...
Description:
Casio black lettering on white heat shrink tubing. Pass a cable through a tube and apply hot air using an industrial hot-air gun to shrink the tube to fit the cable. Ribbon marker Heat shrink wrapping tape Black font on a white background Length 2.5 m.
Memocab® closed cable marking system comprising international colour-coded ...
Description:
Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).All markers are supplied in strips of 24markers.Easy storage in the Memocab® case.
Description:
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts. Mount cable ties from all sides Halogen-free MB ...