IW5-2400-7C-WHT-120 Mobilemark - Dome WiFi Antenna, Adhesive Mount, (2.4 GHz) SMA Connector

  • RS Stock No. 385-724
  • Mfr. Part No. IW5-2400-7C-WHT-120
  • Brand Mobilemark
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

2.4GHz Thru-Window Antenna

Perfect for In-Building and Mobile applications
Semi-hemispherical ratiation pattern for easy installation
Enclosed in polycarbonate radome with a smooth finish
Double-sided tape mounting

2.4GHz Antennas

Specifications
Attribute Value
RF Protocols WiFi
Internal/External Internal
Antenna Physical Form Dome
Supported Frequency Bands 2.4 GHz
Antenna Mounting Type Adhesive
Connector Type SMA
Gain 5dBi
Cable Length 3m
Antenna Directivity Omnidirectional
Discontinued product