Mitsubishi Electric Remote Station Counter For Use With MELSEC FX Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
For Use With MELSEC FX Series
Module Type Remote Station
Voltage Category 24 V dc
Length 43mm
Width 90mm
Depth 87mm
Dimensions 43 x 90 x 87 mm
1 In stock for FREE next working day delivery
Price Each
£ 256.62
(exc. VAT)
£ 307.94
(inc. VAT)
Units
Per unit
1 +
£256.62
Related Products
Optional 650mm long cable for Base Unit to ...
Description:
Optional 650mm long cable for Base Unit to Expansion Unit interconnection, which enables a two tier configuration.,The following Analogue and Temperature Modules (Combined Analogue Input & Output Module, Analogue Input Module, Analogue Output Module, Thermocouple Input Module, PT100 Input Module) have opto-isolation between analogue and digital circuitry, they also employ ...
FX3U series positioning blocks from Mitsubishi. These positioning ...
Description:
FX3U series positioning blocks from Mitsubishi. These positioning blocks are efficient single-axis positioning modules for controlling either step drives or servo drives (by external regulator) with a pulse train. The FX3U series positioning blocks are suitable for achieving accurate positioning in combination with the MELSEC FX series using a wide ...
The EM241 Modem Module expands the functionality of ...
Description:
The EM241 Modem Module expands the functionality of the S7-200 Micro PLC into remote communications. It directly connects to the S7-200's Expansion I/O bus eliminating the need to tie up the CPU's communications port. Baud Rates are self-negotiating dependent on Line Quality adjustable between 300 Baud and 33.6 Kbaud (V.34bis). ...
ALPHA-XL ALPHA power in large format The new ...
Description:
ALPHA-XL ALPHA power in large format The new ALPHA XL comes into its own where the existing ALPHA series has reached its limits. Expanded through outstanding new features, it is particularly suited to machine and instrument manufacturing as well as building automation. Upgradable with expansion modules Extra large backlit LCD ...