- RS Stock No.:
- 337-829
- Mfr. Part No.:
- 11SM3-T2
- Brand:
- Honeywell
- RS Stock No.:
- 337-829
- Mfr. Part No.:
- 11SM3-T2
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Honeywell Microswitch, 5A Current Rating, 250V AC Voltage Rating - SM Series - 11SM3-T2
Choose this microswitch from Honeywell to make or break the flow of current in your electrical appliances. It features a pin plunger actuator that initiates a response from your equipment when pressed down and returns to its original position when released. The switch's phenolic housing offers resistance to impact and heat for use in harsh environments. Thanks to its voltage rating of 250V AC, this unit is suitable for use in low-voltage applications.
Features & Benefits
Robust mechanical service life of up to 10 million operations for long-term performance
Screw termination style for simple and secure connections
Screw termination style for simple and secure connections
Applications
Military equipment
Aviation industry
Joysticks
Aviation industry
Joysticks
How much operating force does this microswitch need?
This microswitch has a low operating force of 0.83 to 1.39N, so it's highly sensitive.
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SPDT |
Operating Force | 1.39 N |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +121°C |
Release Force | 0.28N |
Voltage Rating | 250V ac |
Operating Temperature Range | -54 → +121°C |
Standards Met | CE Certified, CSA, UL |