LED Reflector Bulb, Wedge, Red, 9 mm Lamp, 10mm dia., 12 V dc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

JKL Wedge Based LEDs

Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components

Specifications
Attribute Value
Voltage Rating 12 V dc
Light Output Colour Red
Lamp Base Wedge
Lamp Size 9 mm
Diameter 10mm
Length 27.5 mm
Viewing Angle 24°
Peak Wavelength 630 nm
Current Rating 15 mA
10 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 0.586
(exc. VAT)
£ 0.703
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£0.586
£2.93
*price indicative
Related Products
From the great value brand RS PRO, comes ...
Description:
From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure ...
Multi-chip LEDs are semi-conducting alternatives to incandescent filament ...
Description:
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps. LED lamps contain 6 LED chips, full wave bridge rectifier ...
Multi-chip LEDs are semi-conducting alternatives to incandescent filament ...
Description:
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps. Very high immunity to shock and vibration Current consumption is ...