COBA PVC Anti-Fatigue Mat x 50mm, 300mm x 13mm

  • RS Stock No. 325-637
  • Mfr. Part No. FD020002M3
  • Brand COBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Mat Material PVC
Surface Type Textured
Anti-Slip Yes
Thickness 13mm
Colour Blue
Length 300mm
Width 50mm
Discontinued product