- RS Stock No.:
- 296-043
- Mfr. Part No.:
- 2N7000
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 296-043
- Mfr. Part No.:
- 2N7000
- Brand:
- Magnatec
Technical Reference
Legislation and Compliance
Product Details
N-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 350 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -18 V, +18 V |
Typical Gate Charge @ Vgs | 1.4 nC @ 5 V |
Number of Elements per Chip | 1 |
Length | 4.95mm |
Width | 3.94mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 4.95mm |