Molex, Plateau HS Mezz, 75005 1.2mm Pitch 48 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 243-973
  • Mfr. Part No. 75005-0104
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Plateau HS Mezzanine Receptacles

PCB polarised
100 mating cycles
Current rating of 1.5 A max. per circuit

Approvals

UL 29179, CSA LR19980

Approvals

UL 29179, CSA LR19980

1.20mm Plateau HS Mezz™

Pleateau HS Mezz™ high speed mezzanine plugs and receptacles feature innovative gold-plated plastic Plateau Technology™ for outstanding performance and enabling differential data rates in excess of 10 Gigabits per second.,The shielding properties of the plated housing effectively isolate each differential pair, reducing the total number of terminals needed for grounding.,Ideal for servers, mainframe computers, workstations, test equipment, telecommunications equipment, medical equipment and instrumentation.

Differential data rates in excess of 10 Gigabits per second
Plated plastic housing reduces need for higher pin counts
SMT contacts on 1.20mm pitch spacing with pairs on 3.50mm pitch
Two points of contact on each signal interface for high reliability
Stack heights from 9mm to 25mm
Reflow capable max temp 260°C
Housing Material: LCP

Specifications
Attribute Value
Number of Contacts 48
Number of Rows 2
Pitch 1.2mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 1.5A
Voltage Rating 30 V
Series Plateau HS Mezz
Contact Material Brass
Series Number 75005
Available to back order for despatch 05/11/2020
Price Each
£ 15.60
(exc. VAT)
£ 18.72
(inc. VAT)
Units
Per unit
1 - 19
£15.60
20 - 74
£13.21
75 - 299
£11.87
300 +
£11.47
Packaging Options:
Related Products
This range of L-Tek SIL 180° PC tail ...
Description:
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin. M80-840xx42 have Gold plated Clips and Tin plated ShellsM80-840xx45 have Gold plated Clips and Shells.
Function MAX FX20 0.5 mm SMT board to ...
Description:
Function MAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a ...
Minitek series 2.00 mm PCB sockets for use ...
Description:
Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB ...
The Molex HD Mezz system is suitable for ...
Description:
The Molex HD Mezz system is suitable for applications requiring high pin-count devices on mezzanine or module printed circuit boards (PCBs). The design of the HD Mezz system allows for multiple stack heights and circuit-size extensions as well as utilizing Molex's patented solder-attach method for PCB termination. The HD Mezz ...