SMC Pneumatic Guided Cylinder 40mm Bore, 25mm Stroke, CQM Series, Double Acting

  • RS Stock No. 160-723
  • Mfr. Part No. CDQMB40-25
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.

Specifications
Attribute Value
Manufacturer Series CQM
Action Double
Bore 40mm
Stroke 25mm
Maximum Operating Pressure 1 MPa
Cushioning Type Rubber
Dimensions 81.5 x 66 x 52mm
Weight 370g
Maximum Operating Temperature +70°C
Length 81.5mm
Width 66mm
Minimum Operating Temperature -10°C
Height 52mm
2 In stock - FREE next working day delivery available
Price Each
£ 98.34
(exc. VAT)
£ 118.01
(inc. VAT)
Units
Per unit
1 +
£98.34
Related Products
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.
Festo DFM series pneumatic guided cylinders are double ...
Description:
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy ...
Compact, double-acting guided cylinders utilising slide bearings. These ...
Description:
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities. Very high resistance to radial loads.Use with lubricated or unlubricated air.Fixing on both sides.Sensors fitted in the ...
Robust, double-acting guide cylinders with magnetic piston. Bosch ...
Description:
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.