SMC Pneumatic Guided Cylinder 50mm Bore, 25mm Stroke, CQM Series, Double Acting

  • RS Stock No. 160-420
  • Mfr. Part No. CDQMB50-25(KIT)
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.

Specifications
Attribute Value
Manufacturer Series CQM
Action Double
Bore 50mm
Stroke 25mm
Maximum Operating Pressure 1 MPa
Cushioning Type Rubber
Dimensions 85.5 x 80 x 64mm
Weight 620g
Maximum Operating Temperature +70°C
Length 85.5mm
Minimum Operating Temperature -10°C
Width 80mm
Height 64mm
4 In stock - FREE next working day delivery available
Price Each
£ 113.30
(exc. VAT)
£ 135.96
(inc. VAT)
Units
Per unit
1 +
£113.30
Related Products
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.
Festo DFM series pneumatic guided cylinders are double ...
Description:
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy ...
The solution for a linear-actuator subject to high ...
Description:
The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures. Compact guide cylinder Available in a range of bore sizes Strokes from ...
Compact, double-acting guided cylinders utilising slide bearings. These ...
Description:
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities. Very high resistance to radial loads.Use with lubricated or unlubricated air.Fixing on both sides.Sensors fitted in the ...