SMC Pneumatic Guided Cylinder 32mm Bore, 50mm Stroke, CQM Series, Double Acting

  • RS Stock No. 160-408
  • Mfr. Part No. CDQMB32-50
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.

Specifications
Attribute Value
Manufacturer Series CQM
Action Double
Bore 32mm
Stroke 50mm
Maximum Operating Pressure 1 MPa
Cushioning Type Rubber
Dimensions 100 x 58.5 x 45mm
Weight 389g
Maximum Operating Temperature +70°C
Length 100mm
Height 45mm
Width 58.5mm
Minimum Operating Temperature -10°C
1 In stock - FREE next working day delivery available
Price Each
£ 97.94
(exc. VAT)
£ 117.53
(inc. VAT)
Units
Per unit
1 +
£97.94
Related Products
FESTO ADN series of compact pneumatic cylinder are ...
Description:
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.
Festo DFM series pneumatic guided cylinders are double ...
Description:
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy ...
SMC Dual-Rod Cylinders with slide bearings (CXSM type) ...
Description:
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less ...