- RS Stock No.:
- 137-430
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-430
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flexible Mini UK
Flexible Mini Round Fluorescent Magnifier Lamp
22 Watt fluorescent energy saving tube
Shadow free light with no heat emission
High quality 125 mm glass lens
Magnification 1.75x (3 dioptre)
Sleek design, with multi directional head, sun cap & table clamp
Shadow free light with no heat emission
High quality 125 mm glass lens
Magnification 1.75x (3 dioptre)
Sleek design, with multi directional head, sun cap & table clamp
Approvals
RS
Specifications
Attribute | Value |
---|---|
Dioptre | 3dioptre |
Magnifier Type | Table Clamp Mount |
Lamp Type | Fluorescent |
Lamp Wattage | 22W |
Operating Voltage | 220 → 240V ac |
Lens Diameter | 125mm |