Panasonic 10μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS100

  • RS Stock No. 117-035
  • Mfr. Part No. ECEA1HKS100
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Specifications
Attribute Value
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 (Dia.) x 5mm
Height 5mm
Minimum Operating Temperature -40°C
Diameter 6.3mm
Maximum Operating Temperature +85°C
Lifetime 1000h
Lead Pitch 2.5mm
Series KS
Ripple Current 35mA
Tolerance ±20%
Leakage Current 3 μA
1865 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 0.198
(exc. VAT)
£ 0.238
(inc. VAT)
Units
Per unit
Per Pack*
5 - 245
£0.198
£0.99
250 - 495
£0.078
£0.39
500 - 2495
£0.05
£0.25
2500 - 4995
£0.046
£0.23
5000 +
£0.044
£0.22
*price indicative
Packaging Options:
Related Products
Panasonic TG Series Type V electrolytic capacitors offer ...
Description:
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series. AEC-Q200 qualified (some deviations apply)Low ESR (low temperature)Long life High reliability High ...
Panasonic HD Series Type A electrolytic capacitors feature ...
Description:
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series. Radial lead type High reliability Long life Low impedance High ripple current.
Polarized Aluminium Electrolytic Capacitors. Long useful life: 2000 ...
Description:
Polarized Aluminium Electrolytic Capacitors. Long useful life: 2000 h at 105 °CMiniaturized, high CV-product per unit volume Natural pitch 2.5 mm and 5 mm Non-solid electrolyte Radial leads, cylindrical Aluminium case, all-insulated (light blue)Charge and discharge proof Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video ...
Nichicon VZ series aluminium electrolytic capacitors are miniature ...
Description:
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours. High reliability High temperature range High ripple current Lifetime rating of 1000 hours @ 105°C.