8mm Radial Ball Bearing 22mm O.D

  • RS Stock No. 109-832
  • Mfr. Part No. CM608/4N/D
  • Brand BNL
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Acetal Type Radial Ball Bearings - Caged

Acetal races and cage, stainless steel balls
Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability
Chemical and corrosion resistant
Light weight
Low friction

Specifications
Attribute Value
Inside Diameter 8mm
Outside Diameter 22mm
Ball Bearing Type Radial
Race Width 7mm
End Type Open
Number of Rows 1
Material Plastic
Ball Material Stainless Steel
Cage Material Acetal
Race Material Acetal
Race Type Plain
Bore Type Parallel
59 In stock for FREE next working day delivery
Price Each
£ 7.56
(exc. VAT)
£ 9.07
(inc. VAT)
Units
Per unit
1 - 4
£7.56
5 - 9
£7.26
10 - 24
£7.10
25 +
£6.96
Related Products
NMB metric and imperial bearings manufactured to ABEC ...
Description:
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings ...
Specially designed bearings for improved load carrying and ...
Description:
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.As these bearings are fully moulded, they are more efficient and produce better wear results than traditional ...
FAG from Schaeffler deep groove ball bearings are ...
Description:
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. ...
Self-aligning ball bearings are double row, self-retaining units ...
Description:
Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs. Radial and axial load capacity With cylindrical or tapered bore With adapter sleeve ...