Maxim MAX16052AUT+T, Supervisory Circuit 6-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Less External Circuitry Results in Smaller Solution SizeOpen-Drain (28V Tolerant) Output Allows Interfacing to 12V Intermediate Bus VoltageOperates from VCC of 2.25V to 28VSmall 6-Pin SOT23 PackageIdeal for Use in Power-Supply Sequencing, Reset Sequencing, and Power-Switching ApplicationsActive-High Logic-Enable Input1.8% Accurate Adjustable Threshold Over TemperatureFully Specified from -40°C to +125°C for Reliability in Extreme TemperaturesLow Supply Current (18μA typ) Reduces Power ConsumptionApplicationsComputers/ServersCritical μP MonitoringIntelligent InstrumentsMedical EquipmentPortable EquipmentSet-Top BoxesTelecom

Specifications
Attribute Value
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Maximum Operating Supply Voltage 28 V
Length 3mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.25 V
Width 1.75mm
Maximum Operating Temperature +125 °C
9885 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.164
(exc. VAT)
£ 2.597
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£2.164
£10.82
50 - 95
£1.534
£7.67
100 - 245
£1.37
£6.85
250 - 995
£1.246
£6.23
1000 +
£1.134
£5.67
*price indicative
Packaging Options:
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.
The microprocessors supervisory circuit will reduce the complexity ...
Description:
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, ...
The microprocessors supervisory circuit will reduce the complexity ...
Description:
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, ...
Monitor System Voltages from 1.6V to 5VCapacitor-Adjustable Reset ...
Description:
Monitor System Voltages from 1.6V to 5VCapacitor-Adjustable Reset Timeout Period Manual Reset Input (MAX6412/MAX6413/MAX6414)Adjustable Reset Input Option (MAX6415–MAX6420)Dual-Voltage Monitoring (MAX6418/MAX6419/MAX6420)Low Quiescent Current (1.7μA, typ)3 RESET Output Options Push-Pull Active-Low RESETPush-Pull RESETOpen-Drain Active-Low RESET Guaranteed Reset Valid to VCC = 1VPower-Supply Transient Immunity Small SOT23-5 Packages Applications AutomotiveBattery-Powered ...