Maxim Integrated MAX809LEUR+T, Processor Supervisor 3-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power-Supply Voltages
Fully Specified Over Temperature
Available in Three Output Configurations
Open-Drain Active-Low RESET Output (MAX803)
Push-Pull Active-Low RESET Output (MAX809)
Push-Pull RESET Output (MAX810)
140ms min Power-On Reset Pulse Width
12μA Supply Current
Guaranteed Reset Valid to VCC= +1V
Power Supply Transient Immunity
No External Components
3-Pin SC70 and SOT23 Packages
Applications
Automotive
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Portable Battery-Powered Equipment

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Open Drain, Push-Pull
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Maximum Reset Active Time 840ms
Dimensions 3.04 x 1.4 x 1.02mm
Height 1.02mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Length 3.04mm
Minimum Operating Supply Voltage 1.1 V
Width 1.4mm
Available to back order for despatch 15/12/2020
Price Each (On a Reel of 2500)
£ 1.32
(exc. VAT)
£ 1.58
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£1.32
£3,300.00
*price indicative
Related Products
The Microchip MCP130 is a Voltage Supervisor that ...
Description:
The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor. Holds Microcontroller in Reset ...
Watchdog timers are standalone devices that can trigger ...
Description:
Watchdog timers are standalone devices that can trigger a high priority interrupt on the microcontroller or microprocessor to take an appropriate action, such as system reboot. These devices are a robust, reliable means of monitoring software code execution, or hardware failures, and require high security level of applications. Precision VCC ...
Precision Watchdog Timer for Critical μP Applications Pin-Selectable ...
Description:
Precision Watchdog Timer for Critical μP Applications Pin-Selectable Watchdog Timeout Periods Pin-Selectable Watchdog Startup Delay Periods Ability to Change Watchdog Timing Characteristics Without Power Cycling Open-Drain or Push-Pull Pulsed Active-Low Watchdog Output Watchdog Timer Disable Feature+2.5V to +5.5V Operating Voltage8μA Low Supply Current No External Components Required Miniature 8-Pin SOT23 ...
Integrated Voltage Monitor Increases System Robustness with Added ...
Description:
Integrated Voltage Monitor Increases System Robustness with Added Manual Reset Precision Monitoring of 3V, 3.3V, and 5V Power-Supply Voltages140ms Min Power-On-Reset Pulse Width- Active-Low RESET Output (MAX811), RESET Output (MAX812)Guaranteed Over Temperature Guaranteed Active-Low RESET Valid to VCC = 1V (MAX811)Power-Supply Transient Immunity Saves Board Space No External Components4-Pin SOT143 ...