Analog Devices ADM691AANZ, Processor Supervisor 4.65V, WDT 16-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Open Drain, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 280ms
Dimensions 21.33 x 7.11 x 4.95mm
Height 4.95mm
Maximum Monitored Voltage 4.75V
Minimum Operating Supply Voltage 0 V
Maximum Operating Temperature +85 °C
Minimum Monitored Voltage 4.65V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 7.11mm
Length 21.33mm
425 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 1.698
(exc. VAT)
£ 2.038
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£1.698
£42.45
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.
ADM690AARNZ | Analog Devices ADM690AARNZ, Processor Supervisor 4.65V ...
Description:
ADM690AARNZ | Analog Devices ADM690AARNZ, Processor Supervisor 4.65V , WDT 8-Pin, SOIC
The ADM690-ADM695 family of supervisory circuits offers complete ...
Description:
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include μP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy ...