NXP Vybrid DS-5 Tower System MCU Development Kit TWR-VF65GS10-PRO

  • RS Stock No. 798-9168
  • Mfr. Part No. TWR-VF65GS10-PRO
  • Brand NXP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Vybrid Tower System Professional Kit VF65GS10

Professional Tower development kit for the Vybrid VF6xx family of dual-core (ARM Cortex-A5 + Cortex-M4) processors together with a peripheral set commonly required for control and communications in a broad range of industrial applications.

Tower Processor Module
Vybrid VF61NS151CMK50 processor: 500MHz ARM Cortex-A5 + 167MHz Cortex-M4, 1MB SRAM, 512KB L2 cache
128MB DDR3 SDRAM
256MB NAND Flash memory
2 x 16MB quad-SPI NAND Flash memory
Kinetis K20DX128VFM5-based OpenSDA circuit
USB-A Host socket
microUSB OTG socket
MicroSD card slot
General purpose Tower plug-in (TWRPI) connector
4 x user LEDs
3 x user push buttons
Reset push button
User potentiometer
MMA8451Q 3-axis digital accelerometer
Battery back-up for RTC and tamper detection module

Tower EnhancedSerial Module
CAN bus connector
2 x Ethernet RJ45 sockets
USB-A socket (Host)
USB Mini-AB socket (Dual-role, High-Speed)
USB Mini-B socket (UART-USB)
2 x RS-232 headers
RS-232/RS-485 DB9 socket

Tower Graphical LCD Module
4.3in TFT LCD panel
WQVGA resolution (480 x 272 pixel)
24-bit colour depth (TrueColor)
4-wire resistive touch overlay with I2C bus interface
PEG and eGUI support drivers

Supplied with

TWR-SER2 Serial module (dual Ethernet), TWR-LCD-RGB Graphical LCD module, TWR-ELEV Elevator modules, Quick Start Guide, ARM DS-5 Starter Kit for Vybrid Controller Tower System module (1 year, non-renewable, 256KB code size limitation)

Note

NXP is a trademark of NXP B.V.

The Vybrid F Series are devices that at the entry level, provide a low-power, single-core solution for applications processing. At the high-end, they provide a highly integrated, heterogenous dual-core MPU for applications requiring rich human-machine interfaces (HMI) and connectivity with real-time determinism. This enables customers to create systems that concurrently run a high-level operating system such as Linux and a real-time operating system such as MQX on the same device.

Specifications
Attribute Value
Classification Development Kit
Kit Name Vybrid DS-5 Tower System
Technology MCU
Device Core ARM Cortex A5
Processor Family Name VF6xx
Processor Part Number VF61NS15CMK50
Discontinued product