MikroElektronika mikromedia Plus MCU Development Kit MIKROE-1397

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

mikromedia Plus for STM32

Mikromedia Plus board featuring an STMicroelectronics STM32 ARM Cortex-M4 32-bit microcontroller and a colour touchscreen LCD panel.

STM32F407ZG Cortex-M4 168MHz 32-bit microcontroller, 1MB Flash memory, 192KB + 4KB SRAM
25MHz crystal oscillator
32768Hz crystal oscillator for RTC
Battery holder for RTC backup
2.048V voltage reference
8Mbit SPI serial Flash memory
480 x 272 LCD TFT touchscreen display
USB Mini-B Host/Device connector
RF transceiver with 2.4GHz chip antenna and SPI serial interface
Ethernet transceiver
Piezo buzzer
PIN photodiode
IR receiver
RGB LED
Analogue temperature sensor
Li-Polymer battery connector
Screw terminal power supply connector
Charge indicator LED
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
mikroProg connector

Supplied with

User’s guide, schematic, documentation and examples, two 26-pin male headers and one 5-pin header, USB cable, microSD card.

Specifications
Attribute Value
Classification Development Kit
Kit Name Mikromedia Plus
Technology MCU
Processor Part Number STM32
4 In stock for FREE next working day delivery
Price Each
£ 148.80
(exc. VAT)
£ 178.56
(inc. VAT)
Units
Per unit
1 - 2
£148.80
3 - 4
£142.85
5 +
£137.13
Related Products
The YRPBRL78L1A Promotion kit demonstrates the capabilities of ...
Description:
The YRPBRL78L1A Promotion kit demonstrates the capabilities of the RL78/L1A series of 16-bit microcontrollers. This device is aimed at analogue, low-power applications using segmented LCD displays. It is designed to work with e²studio IDE. The board is pre-programmed with a signal generator and oscilloscope demonstration. 24MHz R5F11MPGAFB (RL78/L1A) MCU with ...
The Discovery Kit STM32F413H-DISCO helps explore the STM32F4 ...
Description:
The Discovery Kit STM32F413H-DISCO helps explore the STM32F4 series of microcontrollers based on the high-performance ARM Cortex-M4 core. The kit enables a wide variety of applications to be developed, taking benefit from audio, multi-sensor support, graphics, security and wireless connectivity features. The Arduino Uno connectivity support provides unlimited expansion capabilities ...
Description:
The chip KIT Pro MX7 board is a useful tool for embedded control and network communications projects for both students and hobbyists. Its versatile design and PIC32MX family microcontroller lets you connect numerous peripheral devices and program the board for multiple uses. The Pro MX7 provides six 12-pin Pmod™ expansion ...
The PIC32MK GP Development Board features the MIPS32 ...
Description:
The PIC32MK GP Development Board features the MIPS32 micro Aptiv-core PIC32MK series of high-performance microcontrollers designed for the Automotive and Industrial Control sector. The PIC32MK has a single/double precision floating-point maths unit and DSP hardware extensions. The board is a simple and easy to use platform that facilitates quick PIC32MK ...