Silicon Labs EFM32 Leopard Gecko MCU Development Kit EFM32LG-DK3650

  • RS Stock No. 790-4145
  • Mfr. Part No. EFM32LG-DK3650
  • Brand Silicon Labs
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EFM32 Leopard Gecko Development Kit

EFM32 devices are the world’s most energy friendly microcontrollers. With a unique combination of powerful 32-bit ARM Cortex-M3 core, innovative low-energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the EFM32LG microcontroller is well suited for
any battery operated application as well as other systems requiring high performance and low-energy
consumption.

EFM32LG990F256 Leopard Gecko 48MHz Cortex-M3 microcontroller with 256KB Flash memory, 32KB RAM
Built-in SEGGER J-Link + J-Trace
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
320 x 240 resistive touch colour TFT display
10/100Mbps SPI based Ethernet MAC/PHY
User interface (joystick, switches, potentiometer)
Large EXP32 prototyping module
Free evaluation compiler versions
Supported by Simplicity Studio

EFM32 Gecko Microcontrollers

Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.

Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems

Specifications
Attribute Value
Classification Development Kit
Kit Name EFM32 Leopard Gecko
Technology MCU
1 In stock for FREE next working day delivery
Price Each
£ 271.92
(exc. VAT)
£ 326.30
(inc. VAT)
Units
Per unit
1 +
£271.92
Related Products
The ultra-compact MiniCore RCM6700 is ideal for today’s ...
Description:
The ultra-compact MiniCore RCM6700 is ideal for today’s smart energy initiatives as well as other applications that require a cost effective web-enabled device server. Rabbit® 6000 processor running up to 200MHz10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules1MB of internal RAM for program storageUp to 4MB of serial Flash ...
Ferrite core made of NiZn, a material which ...
Description:
Ferrite core made of NiZn, a material which is ideal in a broadband frequency rangeThere are many different types and grades of NiZn used to achieve the best possible interference suppressionOperating temperature: –25 ºC up to +125 ºCApplications in Wires, Coaxial cables, Wire-wrapping cables, multi-conductor wires and Cable e.g. of ...
Miniature chip inductor wound on a special ferrite ...
Description:
Miniature chip inductor wound on a special ferrite core. Small inductances for compact circuitsHigh Q at high frequenciesLow DC-resistanceOperating temperature: –40 ºC to +125 ºCRecommended solder profile: ReflowApplications in Low power DC/DC-converters; EMI-Filtering; RF-circuits.
STM32 series link the gap with applications using ...
Description:
STM32 series link the gap with applications using 8 and 16-bit microcontrollers enabling advanced high-end features in cost-efficient products. The F0 series offers exceptional flexibility and scalability for home entertainment products, appliances and industrial equipment.The STM32 series embeds a set of peripherals which can be classed in three categories:. • ...