- RS Stock No.:
- 748-5420
- Mfr. Part No.:
- K000002
- Brand:
- Arduino
Discontinued product
- RS Stock No.:
- 748-5420
- Mfr. Part No.:
- K000002
- Brand:
- Arduino
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TinkerKit Starter Kit
The TinkerKit Starter Kit from Arduino is a starting point for you to prototype designs using the Arduino and TinkerKit series of modules, shields and boards. No need for a breadboard or soldering iron.
TinkerKit Starter Contents
1 x Sensor shield
1 x Button module
1 x LDR module
1 x Tilt module
1 x Therm module
1 x Rotary potentiometer module
1 x Linear potentiometer module
1 x Touch sensor module
1 x Joystick module
1 x Relay module
1 x Green LED module (5 mm)
1 x Yellow LED module (5 mm)
1 x Red LED module (5 mm)
1 x Green LED module (10 mm)
1 x Yellow LED module (10 mm)
1 x Red LED module (10 mm)
4 x cables (20 cm)
2 X cables (50 cm)
1 x cables (100 cm)
TinkerKit Starter Contents
1 x Sensor shield
1 x Button module
1 x LDR module
1 x Tilt module
1 x Therm module
1 x Rotary potentiometer module
1 x Linear potentiometer module
1 x Touch sensor module
1 x Joystick module
1 x Relay module
1 x Green LED module (5 mm)
1 x Yellow LED module (5 mm)
1 x Red LED module (5 mm)
1 x Green LED module (10 mm)
1 x Yellow LED module (10 mm)
1 x Red LED module (10 mm)
4 x cables (20 cm)
2 X cables (50 cm)
1 x cables (100 cm)
Arduino TinkerKits
The TinkerKit range from Arduino is the perfect platform to prototype Arduino-based designs without the need for breadboards or soldering irons. Whether it is for experimentation within the classroom or for new technology projects, TinkerKits aim for simple and quick set-up. The TinkerKit sensors and actuators connect up to the TinkerKit interface, the Sensor Shield, which in turn connects to your Arduino board.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 8 bit |