Sunhayato Logic Trainer MCU Development Kit MT-D003

  • RS Stock No. 693-9386
  • Mfr. Part No. MT-D003
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

Logic Trainer

LOGIC TRAINER + is a training kit installed with the 78K0S/KA1P CX 8-bit microcomputer to teach logic and microcontroller usage
Ideal for technicians and students who want to learn everything from basic logic circuits to microcontroller programming

1 Logic circuit trainer

Even beginners can use Applilet EZ PL to easily combine logic panels, create microcontroller programs, and learn about logic circuits
Much greater level of freedom in buildable logic circuits over using digital ICs
Users can simulate logic circuits via Applilet EZ PL.Simulation results can also be checked in wave form
Logic circuits created in Applilet EZ PL can be converted into microcontroller programs and written to a microcontroller via USB connection

2 Microcontroller programming trainer

The PM+ development environment from NEC Electronics lets you program in assembly or C
Compatible with on-chip debugging functions, simplifying the debugging process
Learn and experience true microcontroller programming

3 Expansion via optional boards

Optional I/O boards equipped with components like motors or sensors (sold separately) can be swapped in and out to expand educational possibilities

4 USB connections

Powered by USB, removing the need for an AC adapter or other external power supply

Specifications
Attribute Value
Classification Development Kit
Kit Name Logic Trainer
Technology MCU
Processor Part Number 78K0S/KA1P
Discontinued product