Microchip dsPICDEM 2 Motor Control Development Kit DM300019

  • RS Stock No. 667-7971
  • Mfr. Part No. DM300019
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

dsPICDEM 80-Pin Starter Development Board

This development board offers a very economical way to evaluate both the dsPIC30F and dsPIC33F General Purpose and Motor Control Family devices.

Includes an 80-pin dsPIC30F6014A plug-in module (MA300014) and an 80-pin dsPIC33FJ256GP710 (MA330012)
Power input from 9V supply
Selectable voltage regulator outputs of 5V and 3.3V
LEDs, switches, potentiometer, UART interface
ADC input filter circuit for speech band signal input
On-board DAC and filter for speech band signal output
Circuit prototyping area
Assembly language demonstration program and tutorial
Can accommodate 80-pin dsPIC30F6010 plug-in module (MA300013)

dsPIC® Development Tools

Specifications
Attribute Value
Classification Development Kit
Kit Name DsPICDEM 2
Technology Motor Control
Discontinued product